
Bopla Enclosures 63231200 technical specifications.
| Color | Grey |
| Height | 87mm |
| Length | 160mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 63231200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.