
Bopla Enclosures 84080200.MT2 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Material | Aluminium |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 84080200.MT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
