Bopla Enclosures 96015234 technical specifications.
| Body Material | Polycarbonate |
| Package/Case | 125 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 3.543inch |
| Length | 9.094inch |
| Material | Plastic, Polycarbonate, PC |
| Mount | Box |
| Ratings | IP66, IP67 |
| Series | Bocube |
| Shielding | Unshielded |
| Width | 4.921inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 96015234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.