
This polycarbonate enclosure features a grey and clear color scheme, with a flammability rating of UL94 V-0. It measures 47mm in height, 80mm in length, and 89mm in width, and is designed for wall mounting. The enclosure is shielded and part of the Bocube series, suitable for use in harsh environments with an IP66 or IP67 rating.
Bopla Enclosures 96021115 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey, Clear |
| Flammability Rating | UL94 V-0 |
| Height | 47mm |
| Length | 80mm |
| Material | Plastic, Polycarbonate, PC |
| Mount | Wall |
| Packaging | Bag |
| Ratings | IP66, IP67 |
| Series | Bocube |
| Shielding | Shielded |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 96021115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.