Bopla Enclosures 96026324 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey, Clear |
| Flammability Rating | UL94 V-0 |
| Height | 2.362inch |
| Length | 10.669inch |
| Material | Plastic, Polycarbonate, PC |
| Mount | Box |
| Ratings | IP66, IP67 |
| Series | Bocube |
| Shielding | Shielded |
| Width | 6.693inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 96026324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.