Bopla Enclosures ABPU1040-0100 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Material | Aluminium |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures ABPU1040-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.