
Cover panel, C 1400 BL-5014, Bopla
Bopla Enclosures C1400BL-5014 technical specifications.
| Color | Blue |
| Height | 11.9mm |
| Length | 72mm |
| Material | ABS |
| Mount | Panel |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures C1400BL-5014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
