
Bopla Enclosures E430 technical specifications.
| Package/Case | 120 |
| Color | Black, Grey |
| Height | 40mm |
| Length | 63mm |
| Material | PVC, Polystyrene |
| Mount | Wall |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures E430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
