Bopla Enclosures EG1250 technical specifications.
| Package/Case | 125 |
| Color | Grey |
| Material | ABS |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures EG1250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.