Bosch 0 273 141 235-1NV technical specifications.
| Category | Motion Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 28 |
| Package/Case | LGA |
Download the complete datasheet for Bosch 0 273 141 235-1NV to view detailed technical specifications.
No datasheet is available for this part.