Bosch M 3BB4.34 technical specifications.
| Typical Open Circuit Voltage | 0.617V |
| Typical Short Circuit Current | 8808mA |
| Maximum Voltage @ Maximum Power | 0.524V |
| Maximum Current @ Maximum Power | 8302mA |
| Maximum Output Power | 4390mW |
| Efficiency | 18.22% |
| Temperature Coefficient of Isc | 0.02%/K |
| Temperature Coefficient of Pmax | -0.47%/K |
| Temperature Coefficient of Voc | -0.36%/K |
Download the complete datasheet for Bosch M 3BB4.34 to view detailed technical specifications.
No datasheet is available for this part.