The SMB225 from Bosch is a 12-pin dual-axis accelerometer with a nominal supply voltage of 3.3V and an industrial temperature grade. It features a S-PDSO-G12 package and operates within a temperature range of -40°C to 120°C. This device is suitable for use in industrial environments.
Bosch SMB225 technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G12 |
| Width | 11 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bosch SMB225 to view detailed technical specifications.
No datasheet is available for this part.