This industrial temperature IC has 16 terminals and operates between -40°C and 85°C. It is supplied with a voltage between 2.4V and 3.6V. The IC is packaged in a LGA package with terminals positioned on the bottom. It is a single-function device.
Bosch SMI130 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bosch SMI130 to view detailed technical specifications.
No datasheet is available for this part.