Bosch SMI700 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min (Vsup) | 3.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bosch SMI700 to view detailed technical specifications.
No datasheet is available for this part.