Bosch SMI720 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bosch SMI720 to view detailed technical specifications.
No datasheet is available for this part.