Bossard 1088211 technical specifications.
| Inside Diameter (Metric) (mm) | 2 |
| Thread Pitch (Metric) (mm) | 0.4 |
| Width Across Flats (Metric) (mm) | 4 |
| Body Thickness (Metric) (mm) | 1.6 |
| Type | Hex |
| Material | Steel 6 |
| Finish | Zinc Plated Blue |
| Thread Series Designation | M |
| Cage Code | S7023 |
| EU RoHS | Yes |
| HTS Code | 7318160085 |
| Schedule B | 7318160000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 1088211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.