Bossard 1116819 technical specifications.
| Outside Diameter (Metric) (mm) | 9.9 |
| Inside Diameter (Metric) (mm) | 6.5 |
| Overall Thickness (Metric) (mm) | 1.6 |
| Type | Lock |
| Material | Stainless Steel |
| Standards | DIN 7980 |
| Cage Code | S7023 |
| EU RoHS | Yes |
| HTS Code | 7318220000 |
| Schedule B | 7318220000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Bossard 1116819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.