Bossard 1117130 technical specifications.
| Outside Diameter (Metric) (mm) | 12 |
| Inside Diameter (Metric) (mm) | 4.3 |
| Overall Thickness (Metric) (mm) | 1 |
| Type | Flat |
| Material | Stainless Steel 304 140 HV |
| Standards | DIN 9021|ISO 7093 |
| Cage Code | S7023 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 1117130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.