Bossard 1253921 technical specifications.
| Outside Diameter (Metric) (mm) | 6.7 |
| Inside Diameter (Metric) (mm) | 3.6 |
| Overall Thickness (Metric) (mm) | 0.8 |
| Type | Split Lock |
| Material | Stainless Steel 1.4310 |
| Standards | DIN 128 A |
| Cage Code | S7023 |
| EU RoHS | Yes |
| HTS Code | 7318220000 |
| Schedule B | 7318220000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 1253921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.