Bossard 1278037 technical specifications.
| Outside Diameter (Metric) (mm) | 6 |
| Inside Diameter (Metric) (mm) | 3.2 |
| Overall Thickness (Metric) (mm) | 0.4 |
| Type | Serrated |
| Material | Spring Steel 350-425 HV |
| Finish | Blue Zinc |
| Standards | DIN 6798 A|ISO 4042 |
| Cage Code | S7023 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 1278037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.