
This 12mm stainless steel 304 machine screw features a 1.75mm thread pitch and a length of 90mm. The screw has a countersunk head and is designed for use with a hex socket drive. The point type is die, making it suitable for self-tapping applications. The screw is made from stainless steel 304, providing corrosion resistance.
Bossard 1425358 technical specifications.
| Body Diameter (Metric) (mm) | 12 |
| Thread Pitch (Metric) (mm) | 1.75 |
| Body Length (Metric) (mm) | 90 |
| Thread Length (Metric) (mm) | 83.5 |
| Head Height (Metric) (mm) | 6.5 |
| Type | Cap |
| Head Type | Countersunk |
| Drive Type | Hex Socket |
| Point Type | Die |
| Material | Stainless Steel 304 |
| Cage Code | S7023 |
| EU RoHS | Yes |
| HTS Code | 7318158066 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Bossard 1425358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.