Bossard 1473603 technical specifications.
| Body Diameter (Metric) (mm) | 2.5 |
| Thread Pitch (Metric) (mm) | 0.45 |
| Body Length (Metric) (mm) | 4 |
| Thread Length (Metric) (mm) | 4 |
| Head Height (Metric) (mm) | 2.12 |
| Head Type | Pan |
| Drive Type | Pozidriv |
| Point Type | Type C |
| Material | Steel |
| Finish | Zinc Plated Blue |
| Cage Code | S7023 |
| EU RoHS | Yes |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Bossard 1473603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.