
This 3mm pozidriv pan head screw is made from steel and features a Type C point. It has a body diameter of 3mm and a thread pitch of 0.5mm. The screw measures 8mm in length and has a head height of 2.52mm. It is zinc plated blue in finish.
Bossard 1473697 technical specifications.
| Body Diameter (Metric) (mm) | 3 |
| Thread Pitch (Metric) (mm) | 0.5 |
| Body Length (Metric) (mm) | 8 |
| Thread Length (Metric) (mm) | 8 |
| Head Height (Metric) (mm) | 2.52 |
| Head Type | Pan |
| Drive Type | Pozidriv |
| Point Type | Type C |
| Material | Steel |
| Finish | Zinc Plated Blue |
| Cage Code | S7023 |
| EU RoHS | Yes |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 1473697 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.