Bossard 3060660 technical specifications.
| Body Diameter (Metric) (mm) | 3 |
| Thread Pitch (Metric) (mm) | 0.5 |
| Body Length (Metric) (mm) | 8 |
| Thread Length (Metric) (mm) | 6.35 |
| Head Height (Metric) (mm) | 1.65 |
| Type | Thread Forming |
| Head Type | Countersunk |
| Drive Type | Six Lobe |
| Point Type | Type M |
| Material | Steel 450-560 HV |
| Finish | Zinc Plated Blue, Lubricant |
| Cage Code | S7023 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 3060660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.