Bothhand 24HSS1041A-2 HF technical specifications.
| Transformer Type | 1000 BASE-T Magnetics Modules |
| Turns Ratio | 1CT:1 |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | -1@1MHz to 100MHzdB |
| Minimum Return Loss | -10@100MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bothhand 24HSS1041A-2 HF to view detailed technical specifications.
No datasheet is available for this part.