The Bothhand GST5009M LF 1000Base-T transformer is a surface mount component designed for high-speed applications. It features a 2:1 current transfer ratio and can withstand a high potential of 1500 volts root mean square. The transformer has a maximum insertion loss of -1 decibel from 1 megahertz to 100 megahertz, and a minimum return loss of -10 decibels at 100 megahertz. It operates within a temperature range of -40 to 85 degrees Celsius.
Bothhand GST5009M LF technical specifications.
| Transformer Type | 1000Base-T Transformer |
| Turns Ratio | 2(1CT:1CT) |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | -1@1MHz to 100MHzdB |
| Minimum Return Loss | -10@100MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bothhand GST5009M LF to view detailed technical specifications.
No datasheet is available for this part.