The TS6121CX is a 10/100Base-T Ethernet isolation transformer with a turns ratio of 2:1. It features a maximum DCR of 0.7 ohms on the primary side and 1.1 ohms on the secondary side. The transformer has a high potential of 1500Vrms and is designed for surface mount applications with gull wing leads. It has 16 terminals and operates within a temperature range of 0 to 70 degrees Celsius.
Bothhand TS6121CX technical specifications.
| Transformer Type | 10/100Base-T Ethernet Isolation Transformer |
| Turns Ratio | 2(1CT:1CT) |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 1.1Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -12@80MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Bothhand TS6121CX to view detailed technical specifications.
No datasheet is available for this part.