Bourns 0473-600-AB474 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Package Length | 15 |
| Tolerance | 20 |
| Package Width | 16.5 |
| Package Height | 6 |
| Manufacturer Series | 0473 |
| Series | 0473 |
| Resistance | 470000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 0473-600-AB474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.