Bourns 07452-R68M technical specifications.
| Package/Case | 1812 |
| DC Resistance (DCR) | 600mR |
| Inductance | 680nH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Self Resonant Frequency | 160MHz |
| Series | 7452 |
| Shielding | Unshielded |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 07452-R68M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.