Unidirectional Transient Voltage Suppressor Diode, 1500W peak reverse power dissipation. Features a 408V repetitive peak reverse voltage (max) and a minimum breakdown voltage of 456V. Operates across a temperature range of -55°C to 150°C. This single-element silicon diode is housed in a DO-214AB (SMC) package with two terminals.
Bourns 1.5SMC480A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 408 |
| Breakdown Voltage-Min | 456 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 504 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 1.5SMC480A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.