
Through-hole fixed inductor featuring 18µH inductance with a 10% tolerance, designed for high current applications up to 7.2A. This unshielded ferrite core choke offers a low DC resistance of 16mΩ and operates across a wide temperature range from -55°C to 105°C. With radial leads and tin plating, it is suitable for through-hole mounting and is RoHS compliant.
Bourns 1110-180K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 7.2A |
| DC Resistance (DCR) | 16mR |
| Diameter | 0.66inch |
| Inductance | 18uH |
| Lead Pitch | 13.46mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 7.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 298 |
| Packaging | Bulk |
| Resistance | 0.016R |
| RoHS Compliant | Yes |
| Series | 1110 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1110-180K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
