Bourns 1110-1R2M-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 9A |
| DC Resistance (DCR) | 3mR |
| Diameter | 0.66inch |
| Inductance | 1.2uH |
| Lead Pitch | 13.97mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 9A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1110 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1110-1R2M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.