
Through-hole fixed inductor featuring a radial package and ferrite core. Offers 1.5µH inductance with a 20% tolerance, tested at 1kHz. Designed for high current applications with a 9A DC current rating and a low 4mΩ DC resistance. Operating temperature range spans -55°C to 105°C.
Bourns 1110-1R5M-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 9A |
| DC Resistance (DCR) | 4mR |
| Diameter | 0.66inch |
| Inductance | 1.5uH |
| Lead Pitch | 13.97mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 9A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 298 |
| Packaging | Bulk |
| Resistance | 4000R |
| RoHS Compliant | Yes |
| Series | 1110 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1110-1R5M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
