Bourns 1110-270K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30mR |
| Diameter | 0.66inch |
| Inductance | 27uH |
| Lead Pitch | 0.53inch |
| Length | 0.84inch |
| Max DC Current | 4.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1110 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 1110-270K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
