Bourns 1110-820K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 2.8A |
| DC Resistance (DCR) | 83mR |
| Diameter | 0.66inch |
| Inductance | 82uH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 2.8A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 0.083R |
| RoHS Compliant | Yes |
| Series | 1110 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1110-820K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.