Radial fixed inductor with 10µH inductance and 10% tolerance, designed for high current applications up to 11.4A. Features a ferrite core and low 9mΩ DC resistance. This through-hole component operates from -55°C to 105°C and has tin-plated leads.
Bourns 1120-100K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 11.4A |
| DC Resistance (DCR) | 9mR |
| Diameter | 20.57mm |
| Inductance | 10uH |
| Lead Diameter | 0.064inch |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 16mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 11.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 88 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1120 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1120-100K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.