Through-hole fixed inductor featuring a radial package and ferrite core. Offers 100µH inductance with a 10% tolerance at 1kHz. Designed for high current applications with a maximum DC current rating of 4A and a DC resistance of 80mΩ. Operating temperature range spans from -55°C to 105°C, with tin contact plating and RoHS compliance.
Bourns 1120-101K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 4A |
| DC Resistance (DCR) | 80mR |
| Diameter | 20.57mm |
| Height | 8.84inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 15.75mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 88 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Series | 1120 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1120-101K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.