General purpose radial leaded inductor with 150µH inductance and 10% tolerance. Features a ferrite core and a 4A current rating. Operating temperature range is -55°C to 105°C, with a DC resistance of 98mΩ. Unshielded, through-hole mounting with tin contact plating.
Bourns 1120-151K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 98mR |
| Diameter | 0.81inch |
| Height - Seated (Max) | 0.84inch |
| Inductance | 150uH |
| Lead Pitch | 15.75mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 88 |
| Packaging | Bulk |
| Resistance | 0.098R |
| RoHS Compliant | Yes |
| Series | 1120 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1120-151K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.