General purpose radial leaded inductor with 270µH inductance and 10% tolerance. Features a ferrite core and a 2A current rating. Operating temperature range is -55°C to 105°C. DC resistance is 213mΩ. Through-hole mounting with a 15.24mm lead pitch.
Bourns 1120-271K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 213mR |
| Diameter | 0.81inch |
| Height | 21.34mm |
| Height - Seated (Max) | 0.84inch |
| Inductance | 270uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 88 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.213R |
| RoHS Compliant | Yes |
| Series | 1120 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1120-271K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.