Bourns 1120-2R7M-RC technical specifications.
| Height | 8.84inch |
| Inductance | 2.7uH |
| Lead Pitch | 0.63inch |
| Length | 0.84inch |
| Max DC Current | 11.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 88 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1120-2R7M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.