Bourns 1120-391K-RC technical specifications.
| Current Rating | 1.6A |
| Diameter | 0.81inch |
| Inductance | 390uH |
| Lead Pitch | 0.6inch |
| Length | 0.84inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1120-391K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.