General Purpose Inductor, 47uH inductance with 10% tolerance, featuring a ferrite core and radial leaded package. This unshielded inductor supports a maximum DC current of 5.5A and has a low DC resistance of 35mR. Operating across a wide temperature range from -55°C to 105°C, it is RoHS compliant and lead-free. The component is designed for through-hole mounting with a 15.75mm lead pitch and 12.7mm lead length.
Bourns 1120-470K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 5.5A |
| DC Resistance (DCR) | 35mR |
| Diameter | 0.81inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 15.75mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 5.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1120 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1120-470K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.