Through-hole fixed inductor featuring a ferrite core for high current RF applications. Offers 6.8µH inductance with a 20% tolerance at 1kHz. Designed for up to 11.4A DC current with a low 7mΩ DC resistance. Radial lead pitch of 16mm and tin plating ensure reliable termination. Operating temperature range from -55°C to 105°C.
Bourns 1120-6R8M-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 11.4A |
| DC Resistance (DCR) | 7mR |
| Diameter | 20.57mm |
| Height | 8.84inch |
| Inductance | 6.8uH |
| Lead Pitch | 16mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 11.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 88 |
| Packaging | Bulk |
| Resistance | 0.007R |
| RoHS Compliant | Yes |
| Series | 1120 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1120-6R8M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.