Through-hole fixed inductor featuring an 82µH inductance with a 10% tolerance, tested at 1kHz. This radial component utilizes a ferrite core and offers a maximum DC current of 4.8A with a low DC resistance of 60mΩ. Designed for through-hole mounting, it operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Bourns 1120-820K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 4.8A |
| DC Resistance (DCR) | 60mR |
| Diameter | 0.81inch |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 15.75mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 4.8A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1120 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1120-820K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.