General purpose radial leaded inductor with 100µH inductance and 10% tolerance. Features a ferrite core and a 9A current rating. Operating temperature range is -55°C to 105°C, with a DC resistance of 34mΩ. This through-hole component is RoHS compliant.
Bourns 1130-101K-RC technical specifications.
| Body Material | Ferrite |
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 9A |
| DC Resistance (DCR) | 34mR |
| Diameter | 1.1inch |
| Height - Seated (Max) | 0.84inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 0.79inch |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 106 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9A |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Series | 1130 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1130-101K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.