
Radial-leaded, general-purpose fixed inductor featuring 150µH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current of 5.5A and a low DC resistance of 64mΩ. Designed for through-hole mounting, it operates across a wide temperature range from -55°C to 105°C and is RoHS compliant.
Bourns 1130-151K-RC technical specifications.
| Body Material | Ferrite |
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 5.5A |
| DC Resistance (DCR) | 64mR |
| Diameter | 27.94mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 19.56mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 5.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 106 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1130 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1130-151K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.