Radial-leaded, general-purpose fixed inductor featuring a ferrite core and 180µH inductance with a 10% tolerance. This unshielded component offers a maximum DC current of 5.5A and a low DC resistance of 72mΩ. Designed for through-hole mounting, it operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Bourns 1130-181K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 5.5A |
| DC Resistance (DCR) | 72mR |
| Diameter | 27.94mm |
| Inductance | 180uH |
| Lead Diameter | 0.045inch |
| Lead Pitch | 19.56mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 5.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 106 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1130 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1130-181K-RC to view detailed technical specifications.
No datasheet is available for this part.