General purpose radial leaded inductor featuring a ferrite core and 220µH inductance with a 10% tolerance. This unshielded component offers a maximum DC current rating of 5.5A and a DC resistance of 80mΩ. Designed for through-hole mounting, it operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Bourns 1130-221K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 5.5A |
| DC Current | 5.5A |
| DC Resistance (DCR) | 80mR |
| Diameter | 1.1inch |
| Height - Seated (Max) | 0.84inch |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 19.56mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 5.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 106 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.08R |
| RoHS Compliant | Yes |
| Series | 1130 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1130-221K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.