General purpose radial leaded inductor with 33µH inductance and 10% tolerance. Features a ferrite core, 13.5A current rating, and 17mΩ DC resistance. Operates across a -55°C to 105°C temperature range. Through-hole mounting with a 20.07mm lead pitch. RoHS compliant.
Bourns 1130-330K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 13.5A |
| DC Current | 13.5A |
| DC Resistance (DCR) | 17mR |
| Diameter | 1.1inch |
| Height | 21.34mm |
| Height - Seated (Max) | 0.84inch |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 1.63mm |
| Lead Pitch | 20.07mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 13.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 106 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 13.5A |
| RoHS Compliant | Yes |
| Saturation Current | 13.5A |
| Series | 1130 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1130-330K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.