
General purpose radial leaded inductor featuring 3.3mH inductance with a 10% tolerance. This ferrite-core component offers a 1.3A current rating and a DC resistance of 1.27 Ohms. Designed for through-hole mounting, it operates within a temperature range of -55°C to 105°C and is RoHS compliant. The radial leads have a pitch of 19.05mm and a length of 12.7mm.
Bourns 1130-332K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Current | 1.3A |
| DC Resistance (DCR) | 1.27R |
| Diameter | 1.1inch |
| Height - Seated (Max) | 0.84inch |
| Inductance | 3.3mH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 19.05mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 106 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1130 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1130-332K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
